PDP SEO Portlet

TC7SZ34FE,LJ(CT

Buffer 1-CH Non-Inverting CMOS 5-Pin SON

Manufacturer:Toshiba
Avnet Manufacturer Part #: TC7SZ34FE,LJ(CT
Secondary Manufacturer Part#: TC7SZ34FE,LJ(CT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High output current : ±24 mA (min) at Vcc = 3 V
  • Super high speed operation : tPd = 2.4 ns (typ.) at Vcc = 5 V, 50 pF
  • Operating voltage range : Vcc = 1.65 to 5.5 V
  • 5.5V tolerant input
  • 5.5V power down protection output
  • Matches the performance of TC74LCX series when operated at 3.3V Vcc

Technical Attributes

Find Similar Parts

Description Value
SON
LCX
1 Element
5
5.5 V
1.65 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.04714
8000+
$0.0446
16000+
$0.04342
32000+
$0.04231
64000+
$0.04125