TC7SZ32FE,LJ(CT
OR Gate 1-Element 2-IN CMOS 5-Pin SON
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: TC7SZ32FE,LJ(CT
Secondary Manufacturer Part#: TC7SZ32FE,LJ(CT
- RoHS 10 Compliant
- Tariff Charges
- High output current : ±24mA (min) at VCC = 3V
- Super high speed operation : tpd = 2.4ns (typ.) at VCC = 5V, 50pF
- Operating voltage range : VCC = 1.65 to 5.5V
- 5.5-V tolerant inputs
- 5.5-V power down protection output
- Matches the performance of TC74LCX series when operated at 3.3-V VCC
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| OR | ||
| 260 | ||
| -32 mA | ||
| 32 mA | ||
| 5@3.3V|4.3@5V ns | ||
| 2 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 1 | ||
| 0 | ||
| 0 | ||
| -40 to 85 °C | ||
| 5SON | ||
| 5 | ||
| 1.6 x 1.2 x 0.55 | ||
| No | ||
| Industrial | ||
| SON |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |