PDP SEO Portlet

TC7SZ17FU,LJ(CT

Schmitt Trigger Buffer, Single, 1 Input, 5 Pins, SOT-553, TC7SH17FU

Manufacturer:Toshiba
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: TC7SZ17FU,LJ(CT
Secondary Manufacturer Part#: TC7SZ17FU,LJ(CT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High output current : ±24mA (min) at Vcc = 3V
  • Super high speed operation : tPd = 3.7ns (typ.) at Vcc = 5V, 50pF
  • Operation voltage range : Vcc (opr) = 1.65 to 5.5V
  • 5.5V tolerant input
  • 5.5V power down protection output
  • Matches the performance of TC74LCX series when operated at 3.3V Vcc
  • Package: SSOP5, 0.006 g (typ.)

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Schmitt Trigger Buffer
260
-32 mA
32 mA
5.5 V
7.2@3.3V|5.9@5V ns
1 uA
1.65 V
Surface Mount
1
1
0
1
0
1
-40 to 85 °C
5
Non-Inverting
2 x 1.25 x 0.9
50 pF
No
Industrial
SSOP
5.5 V
1.8|2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.03571
6000+
$0.03378
12000+
$0.0329
24000+
$0.03208
48000+
$0.03191