TC7SZ17F,LJ(CT
Schmitt Trigger Buffer, Single, 1 Input, 5 Pins, SOT-553, TC7SH17FU
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: TC7SZ17F,LJ(CT
Secondary Manufacturer Part#: TC7SZ17F,LJ(CT
- RoHS 10 Compliant
- Tariff Charges
- High output current : ±24mA (min) at Vcc = 3V
- Super high speed operation : tPd = 3.7ns (typ.) at Vcc = 5V, 50pF
- Operation voltage range : Vcc (opr) = 1.65 to 5.5V
- 5.5V tolerant input
- 5.5V power down protection output
- Matches the performance of TC74LCX series when operated at 3.3V Vcc
- Package: SSOP5, 0.016 g (typ.)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single-Ended | ||
| LCX | ||
| Buffer | ||
| 260 | ||
| -32 mA | ||
| 32 mA | ||
| 5.5 V | ||
| 7.2@3.3V|5.9@5 ns | ||
| 1 uA | ||
| 1.65 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 1 | ||
| 0 | ||
| 1 | ||
| 0 | ||
| 1 | ||
| -40 to 85 °C | ||
| 5 | ||
| Non-Inverting | ||
| 2.9 x 1.6 x 1.1 | ||
| 50 pF | ||
| No | ||
| Industrial | ||
| SSOP | ||
| 5.5 V | ||
| 1.8|2.5|3.3|5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |