PDP SEO Portlet

TC7SZ125F,LJ(CT

Bus Buffer, TC7SZ125, 1 Element, 1.5 V to 5.5 V, 5 Pins, SOT-25

Manufacturer:Toshiba
Avnet Manufacturer Part #: TC7SZ125F,LJ(CT
Secondary Manufacturer Part#: TC7SZ125F,LJ(CT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High output current: ±24 mA (min) at Vcc = 3 V
  • Super high speed operation: tpd 2.6 ns (typ.) at Vcc = 5 V, 50 pF
  • Operation voltage range: Vcc = 1.8 to 5.5 V
  • 5.5V tolerant inputs
  • 5.5V power down protection output
  • Matches the performance of TC74LCX series when operated at 3.3 V Vcc

Technical Attributes

Find Similar Parts

Description Value
SOT-25
Bus Buffer
TC7SZ125
7125
7SZ
1 Element
1Input
5
125 °C
-40 °C
AEC-Q100
5.5 V
1.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  603000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.04448