PDP SEO Portlet

TC7SZ08FU(T5L,JF,T

AND Gate 1-Element 2-IN CMOS 5-Pin SSOP T/R

Manufacturer:Toshiba
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: TC7SZ08FU(T5L,JF,T
Secondary Manufacturer Part#: TC7SZ08FU(T5L,JF,T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High output drive: ±24 mA (typ.)
    • @VCC = 3 V
  • Super high speed operation: tPD 2.7 ns (typ.)
    • @VCC = 5 V, 50 pF
  • Operation voltage range: VCC (opr) = 1.8~5.5 V
  • Supply voltage data retention: VCC = 1.5~5.5 V
  • Latch-up performance: ±500 mA
  • ESD performance: Human body model > ±2000 V
  • Machine model > ±200 V
  • Power down protection is provided on all inputs.
  • Matches the performance of TC74LCX series when operated at 3.3 V VCC
  • Input rise and fall time (tr, tf) (recommended operation condition)
    • @VCC = 1.8 V, 2.5 V ± 0.2 V: 0~20 ns/V
    • @VCC = 3.3 V ± 0.3 V: 0~10 ns/V
    • @VCC = 5.5 V ± 0.5 V: 0~5 ns/V

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: