PDP SEO Portlet

TC7SZ08F,LJ(CT

Logic IC, AND Gate, Single, 2 Inputs, 5 Pins, SOT-25

Manufacturer:Toshiba
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: TC7SZ08F,LJ(CT
Secondary Manufacturer Part#: TC7SZ08F,LJ(CT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 2-input AND gate IC (CMOS digital silicon monolithic IC)
  • AEC-Q100 (Rev. H) qualified
  • High output current is ±24mA (min) at VCC = 3V
  • 5.5V tolerant inputs, 5.5V power down protection output
  • Matches the performance of TC74LCX series when operated at 3.3V VCC
  • Supply voltage range from 1.65V to 5.5V
  • Quiescent supply current is 2µA max at (VIN = VCC or GND, 5.5V, Ta = 25°C)
  • Propagation delay time is 2.7ns typ at (5.0 ±0.5V, RL=500 ohm, CL=50pF, Ta=25°C, input: tr=tf=3ns)
  • Operating temperature range from -40°C to 125°C
  • SOT-25 (SMV) package

Technical Attributes

Find Similar Parts

Description Value
AND
260
-32 mA
32 mA
5.2@3.3V|4.5@5V ns
2 uA
Surface Mount
MSL 1 - Unlimited
2
1
0
0
-40 to 85 °C
5SSOP
5
2.9 x 1.6 x 1.1
No
Industrial
SSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  453000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: