TC7SZ07FU,LJ(CT
Buffer / Line Driver, Non Inverting, TC7SZ07, 1 Element, 1.5 V to 5.5 V, 5 Pins, SOT-353
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Logic ICs, Buffers, Transceivers & Line Drivers
Avnet Manufacturer Part #: TC7SZ07FU,LJ(CT
Secondary Manufacturer Part#: TC7SZ07FU,LJ(CT
- RoHS 10 Compliant
- Tariff Charges
- High output drive: 24 mA (min) at Vcc = 3 V
- Super high speed operation: tpZL = 2.3 ns (typ.) at Vcc = 5 V, 50 pF
- Operation voltage range: Vcc (opr.) = 1.65 to 5.5 V
- 5.5V tolerant input
- 5.5V power down protection output
- Matches the performance of TC74LCX series when operated at 3.3 V Vcc
- Package: SSOP5, 0.006 g (typ.)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOT-353 | ||
| Buffer / Line Driver, Non Inverting | ||
| TC7SZ07 | ||
| 7SZ | ||
| 1 Element | ||
| 1Input | ||
| 5 | ||
| 125 °C | ||
| -40 °C | ||
| AEC-Q100 | ||
| 5.5 V | ||
| 1.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |