TC7SZ07FE,LJ(CT
Buffer, Single, 1 Input, 5 Pins, SOT-553, TC7SZ07
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: TC7SZ07FE,LJ(CT
Secondary Manufacturer Part#: TC7SZ07FE,LJ(CT
- RoHS 10 Compliant
- Tariff Charges
- High output current : ±24mA (min) at Vcc = 3V
- Super high speed operation : tpZL 2.3 ns (typ.) at Vcc = 5 V, 50 pF
- Operation voltage range : Vcc (opr.) = 1.65 to 5.5V
- 5.5V tolerant input
- 5.5V power down protection output
- Matches the performance of TC74LCX series when operated at 3.3V Vcc
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single-Ended | ||
| LCX | ||
| Buffer | ||
| 260 | ||
| 32 mA | ||
| 5.5 V | ||
| 9.5@1.8V|5.8@2.5V|4.4@3.3V|3.5@5V ns | ||
| 2 uA | ||
| 1.65 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 1 | ||
| 0 | ||
| 1 | ||
| 0 | ||
| 1 | ||
| -40 to 85 °C | ||
| Open Drain | ||
| 5 | ||
| Non-Inverting | ||
| 1.6 x 1.2 x 0.55 | ||
| 50 pF | ||
| No | ||
| Industrial | ||
| SON | ||
| 5.5 V | ||
| 1.8|2.5|3.3|5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |