TC7SZ05FU,LJ(CT
Inverter 1-Element 1Input 5-Pin SOT-353
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: TC7SZ05FU,LJ(CT
Secondary Manufacturer Part#: TC7SZ05FU,LJ(CT
- RoHS 10 Compliant
- Tariff Charges
- High output current: 24 mA (min) at Vcc = 3V
- Super high speed operation: tpZL= 1.9 ns (typ.) at Vcc = 5 V, 50 pF
- Operation voltage range: Vcc (opr) = 1.8 to 5.5 V
- 5.5-V tolerant input
- 5.5-V power down protection output
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCX | ||
| Inverter | ||
| 260 | ||
| 32 mA | ||
| 5.5 V | ||
| 4.3@5V ns | ||
| 2 uA | ||
| 1.8 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 1 | ||
| 0 | ||
| 0 | ||
| 1.65 to 5.5 V | ||
| -40 to 125 to 85 °C | ||
| Open Drain | ||
| 5SOT-353 | ||
| 5 | ||
| 2 x 1.25 x 0.9 mm | ||
| No | ||
| Extended Industrial | ||
| SOT-353 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |