PDP SEO Portlet

TC7SZ05F,LJ(CT

Inverter 1-Element CMOS 5-Pin SSOP

Manufacturer:Toshiba
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: TC7SZ05F,LJ(CT
Secondary Manufacturer Part#: TC7SZ05F,LJ(CT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High output current: 24 mA (min) at Vcc = 3V
  • Super high speed operation: tpZL= 1.9 ns (typ.)at Vcc = 5 V, 50 pF
  • Operation voltage range: Vcc (opr) = 1.8 to 5.5 V
  • 5.5-V tolerant input
  • 5.5-V power down protection output
  • Matches the performance of TC74LCX series when operated at3.3-V Vcc

Technical Attributes

Find Similar Parts

Description Value
LCX
Inverter
260
32 mA
5.5 V
10.5@1.8V|7@2V|5@3.3|4.3@5 ns
2 uA
1.8 V
Surface Mount
MSL 1 - Unlimited
1
-40 to 85 °C
5SSOP
5
2.9 x 1.6 x 1.1
No
Industrial
SSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.05143
6000+
$0.04865
12000+
$0.04737
24000+
$0.04626
48000+
$0.04603