TC7SZ05FE,LJ(CT
Inverter 1-Element CMOS 5-Pin SON
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: TC7SZ05FE,LJ(CT
Secondary Manufacturer Part#: TC7SZ05FE,LJ(CT
- RoHS 10 Compliant
- Tariff Charges
- High Output current : 24mA (min) at Vcc = 3V
- Super high speed operation : tpZL = 2.3ns (typ.) at Vcc = 5V, Cl = 50pF
- Operation voltage range : Vcc = 1.65 to 5.5V
- 5.5V tolerant input
- 5.5V power down protection output
- ESD performance : Machine model = ±200 V
- Human body model = ±2000 V
- Matches the performance of TC74LCX series when operated at 3.3V Vcc
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCX | ||
| Inverter | ||
| 260 | ||
| 32 mA | ||
| 5.5 V | ||
| 9.5@1.8V|5.8@2.5V|4.4@3.3V|3.5@5V ns | ||
| 2 uA | ||
| 1.65 V | ||
| Surface Mount | ||
| 1 | ||
| -40 to 85 °C | ||
| Open Drain | ||
| 5SON | ||
| 5 | ||
| 1.6 x 1.2 x 0.55 | ||
| No | ||
| Industrial | ||
| SON |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |