PDP SEO Portlet

TC7SZ04F,LJ(CT

Inverter, Single, 1 Input, 5 Pins, SSOP

Manufacturer:Toshiba
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: TC7SZ04F,LJ(CT
Secondary Manufacturer Part#: TC7SZ04F,LJ(CT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High output current : ±24 mA (min) at Vcc = 3 V
  • Super high speed operation : tPd = 2.4 ns (typ.) at Vcc = 5 V, Cl = 50 pF
  • Operation voltage range : Vcc = 1.8 to 5.5 V
  • 5.5V tolerant input
  • 5.5V power down protection output
  • Matches the performance of TC74LCX series when operated at 3.3V Vcc

Technical Attributes

Find Similar Parts

Description Value
LCX
Inverter
260
-32 mA
32 mA
5.5 V
4.3@5V ns
2 uA
1.8 V
Surface Mount
MSL 1 - Unlimited
1
1
0
0
1.65 to 5.5 V
-40 to 125 to 85 °C
5SOT-25
5
2.9 x 1.6 x 1.1 mm
No
Extended Industrial
SOT-25

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  177000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.0367