PDP SEO Portlet

TC7SZ04FE,LJ(CT

Inverter, Single, 1 Input, 5 Pins, SON

Manufacturer:Toshiba
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: TC7SZ04FE,LJ(CT
Secondary Manufacturer Part#: TC7SZ04FE,LJ(CT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High output current : ±24 mA (min) at Vcc = 3V
  • Super high speed operation : tPd = 2.4ns (typ.) at Vcc = 5V, 50 pF
  • Operation voltage range : Vcc (opr) = 1.65 to 5.5V
  • 5.5V tolerant input
  • 5.5V power down protection output
  • Matches the performance of TC74LCX series when operated at 3.3V Vcc

Technical Attributes

Find Similar Parts

Description Value
LCX
Inverter
260
-32 mA
32 mA
5.5 V
5@3.3V|4.3@5V ns
2 uA
1.65 V
Surface Mount
MSL 1 - Unlimited
1
-40 to 85 °C
5SON
5
1.6 x 1.2 x 0.55
No
Industrial
SON

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.04714
8000+
$0.0446
16000+
$0.04342
32000+
$0.04231
64000+
$0.0419