PDP SEO Portlet

TC7SZ02FU,LJ(CT

NOR Gate, Single, 2 Input, 5 Pins, SSOP

Manufacturer:Toshiba
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: TC7SZ02FU,LJ(CT
Secondary Manufacturer Part#: TC7SZ02FU,LJ(CT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wide operating temperature range: Topr = -40 to 125°C
  • High output current: ±24 mA (min) at Vcc = 3 V
  • Super high speed operation: tPd = 2.4 ns (typ.) at Vcc = 5 V, Cl = 50 pF
  • Operation voltage range: Vcc = 1.8 to 5.5 V
  • 5.5V tolerant inputs
  • 5.5V power down protection output
  • Matches the performance of TC74LCX series when operated at 3.3V Vcc

Technical Attributes

Find Similar Parts

Description Value
NOR
260
-32 mA
32 mA
5@3.3V|4.3@5V ns
2 uA
Surface Mount
2
1
0
0
-40 to 85 °C
5SSOP
5
2 x 1.25 x 0.9
No
Industrial
SSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.03571
6000+
$0.03448
12000+
$0.0343
24000+
$0.03412
48000+
$0.03395