PDP SEO Portlet

TC7SZ00FU,LJ(CT

NAND Gate, Single, 2 Input, 5 Pins, SSOP

Manufacturer:Toshiba
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: TC7SZ00FU,LJ(CT
Secondary Manufacturer Part#: TC7SZ00FU,LJ(CT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wide operating temperature range: Topr = -40 to 125 °C
  • High output current: ±24 mA (min) at Vcc = 3 V
  • Super high speed operation: tpd = 2.4 ns (typ.) at Vcc = 5 V, Cl = 50 pF
  • Operation voltage range: Vcc = 1.8 to 5.5 V
  • 5.5-V tolerant inputs
  • 5.5-V power down protection output

Technical Attributes

Find Similar Parts

Description Value
NAND
260
-32 mA
32 mA
4.3@5V ns
2 uA
Surface Mount
2
1
0
0
1.65 to 5.5 V
-40 to 125 to 85 °C
5SOT-353
5
2 x 1.25 x 0.9 mm
No
Extended Industrial
SOT-353

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.05143
6000+
$0.04865
12000+
$0.04737
24000+
$0.04615
48000+
$0.045