PDP SEO Portlet

TC7SU04FUT5LFT

Inverter, Single, 1 Input, 5 Pins, SSOP

Manufacturer:Toshiba
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: TC7SU04FUT5LFT
Secondary Manufacturer Part#: TC7SU04FUT5LFT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC7SU04 is a high speed C²MOS Inverter fabricated with silicon gate C²MOS technology. It achieves high speed operation similar to equivalent LSTTL while maintaining the C²MOS low power dissipation.

The internal circuit is composed of single stages inverter, it can be applied for crystal oscillation. The input is equipped with protection circuits against static discharge or transient excess voltage. Output currents are 1/2 compared to TC74HC series models.

  • High speed: tPd = 7 ns (typ.) at Vcc = 5 V
  • Low power dissipation: Icc = 1 µA (max) at Ta = 25°C
  • High noise immunity: Vnih = Vnil = 10% Vcc (min)
  • Output drive capability: 5 LSTTL loads
  • Symmetrical output impedance: |Ioh| = Iol = 2 mA (min)
  • Balanced propagation delay time: tpLH = tpHL
  • Wide operating voltage range: Vcc (opr) = 2 to 6 V

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: