TC7SPN3125TU,LF
Manufacturer:Toshiba
Product Category:
Logic ICs, Translators / Level Shifters
Avnet Manufacturer Part #: TC7SPN3125TU,LF
Secondary Manufacturer Part#: TC7SPN3125TU,LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin-Silver | ||
| Voltage Level Translator | ||
| 260 | ||
| -3 mA | ||
| 3 mA | ||
| 43@1.2V@1.8V ns | ||
| 0.002 mA | ||
| Surface Mount | ||
| 3.3 V | ||
| -40 to 85 °C | ||
| 3-State | ||
| 6UF | ||
| 5 | ||
| 2 x 1.7 x 0.7 | ||
| No | ||
| UF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |