PDP SEO Portlet

TC7SPB9306TU,LF

Manufacturer:Toshiba
Product Category: Logic ICs, Bus Switches
Avnet Manufacturer Part #: TC7SPB9306TU,LF
Secondary Manufacturer Part#: TC7SPB9306TU,LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 x 1:1
Tin-Silver
Bus Switch
260
-50 mA
64 mA
16 Ohm
5|5.5 V
2.2@2.5V@3.3V ns
1 uA
1.65|2.3 V
Surface Mount
1
1
2
-40 to 85 °C
6UF
6
2 x 1.7 x 0.7
30 pF
Industrial
UF
1.8|2.5|3.3|3|4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: