PDP SEO Portlet

TC7SHU04F,LJ(CT

Inverter, Single, 1 Input, 5 Pins, SSOP

Manufacturer:Toshiba
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: TC7SHU04F,LJ(CT
Secondary Manufacturer Part#: TC7SHU04F,LJ(CT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High speed operation : tPd = 3.5 ns (typ.) @Vcc = 5 V, Cl = 15 pF
  • Low power dissipation: Icc = 2 µA (max) @ Ta = 25°C
  • High noise immunity : Vnih = Vnil = 10% Vcc (min)
  • 5.5V tolerant input
  • Wide operation voltage range : Vcc = 2 to 5.5 V

Technical Attributes

Find Similar Parts

Description Value
Inverter
260
-8 mA
8 mA
5.5 V
11.4@3.3V|7@5V ns
2 uA
2 V
Surface Mount
MSL 1 - Unlimited
1
-40 to 85 °C
5SSOP
5
2.9 x 1.6 x 1.1
No
Industrial
SSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.05429
6000+
$0.05359
12000+
$0.05332
24000+
$0.05305
48000+
$0.05278