PDP SEO Portlet

TC7SH86F,LJ(CT

XOR (Exclusive OR), Single, 2 Input, 5 Pins, SSOP

Manufacturer:Toshiba
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: TC7SH86F,LJ(CT
Secondary Manufacturer Part#: TC7SH86F,LJ(CT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 2-input exclusive-OR gate IC (CMOS digital silicon monolithic IC)
  • AEC-Q100 (Rev. H) qualified
  • Low power dissipation ICC is 2µA (max) (Ta = 25°C)
  • High noise immunity: VNIH = VNIL = 28% VCC (min)
  • 5.5V tolerant inputs, balanced propagation delay is tPLH ˜ tPHL
  • Supply voltage range from 2V to 5.5V
  • Quiescent supply current is 2µA max at (VIN = VCC or GND, 5.5V, Ta = 25°C)
  • Propagation delay time is 4.8ns typ at (5.0 ±0.5V, CL =15pF, Ta = 25°C, input: tr = tf = 3ns)
  • Operating temperature range from -40°C to 125°C
  • SOT-25 (SMV) package

Technical Attributes

Find Similar Parts

Description Value
XOR
260
-8 mA
8 mA
14.5@3.3V|8.8@5V ns
2 uA
Surface Mount
MSL 1 - Unlimited
2
1
0
0
-40 to 85 °C
5SSOP
5
2.9 x 1.6 x 1.1
No
Industrial
SSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.04448