PDP SEO Portlet

TC7SH32F,LJ(CT

OR Gate 1-Element 2-IN CMOS 5-Pin SSOP

Manufacturer:Toshiba
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: TC7SH32F,LJ(CT
Secondary Manufacturer Part#: TC7SH32F,LJ(CT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC7SH32F is an advance high speed CMOS 2-INPUT OR GATE fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTl while maintaining the CMOS low power dissipation. The internal circuit is composed of a 4 stages including buffer output, which provide high noise immunity and stable output. An input protection circuit ensures that 0 to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.

  • High speed operation : tpd = 3.8 ns (typ.) at VCC = 5 V, 15 pF
  • Low power dissipation : ICC = 2 µA (max) at Ta = 25°C
  • High noise immunity : VNIH = VNIL = 28% VCC (min)
  • 5.5-V tolerant inputs
  • Wide operating voltage range : VCC= 2 to 5.5 V
  • SSOP5-P-0.95 : 0.016g (Typ.)

Technical Attributes

Find Similar Parts

Description Value
OR
260
-8 mA
8 mA
11.4@3.3V|7.5@5.5V ns
2 uA
Surface Mount
MSL 1 - Unlimited
2
1
0
0
-40 to 85 °C
5SSOP
5
2.9 x 1.6 x 1.1
No
Industrial
SSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.07
6000+
$0.06622
12000+
$0.06447
24000+
$0.06282
48000+
$0.06125