PDP SEO Portlet

TC7SH17FU,LJ(CT

Schmitt Trigger Buffer, Single, 1 Input, 5 Pins, SSOP, TC7SH17FU

Manufacturer:Toshiba
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: TC7SH17FU,LJ(CT
Secondary Manufacturer Part#: TC7SH17FU,LJ(CT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AEC-Q100 (Rev. H)
  • Wide operating temperature range: Topr = -40 to 125 °C
  • High speed operation: tpd = 5.5 ns (typ.) (Vcc = 5.0 V, Cl = 15 pF)
  • Low power dissipation: Icc = 2.0 µA (max) (Ta = 25 °C)
  • Wide operating voltage range: Vcc = 2.0 to 5.5 V
  • High noise immunity: Vnih = Vnil = 28 % Vcc (min)
  • 5.5 V tolerant inputs

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
VHC
Buffer
260
-8 mA
8 mA
5.5 V
10.6@5V|16.3@3.3V ns
2 uA
2 V
Surface Mount
1
1
0
1
0
1
-40 to 85 °C
5
Non-Inverting
2 x 1.25 x 0.9
50 pF
No
Industrial
SSOP
5.5 V
3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.03571
6000+
$0.03378
12000+
$0.0329
24000+
$0.03205
48000+
$0.03125