PDP SEO Portlet

TC7SH14FU(TE85L,JF

Inverter Schmitt Trigger, Single, 1 Input, 5 Pins, SC-88A

Manufacturer:Toshiba
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: TC7SH14FU(TE85L,JF
Secondary Manufacturer Part#: TC7SH14FU(TE85L,JF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Inverter Schmitt Trigger
260
-8 mA
16.3@3.3V|10.6@5V ns
Surface Mount
-40 to 85 °C
5SSOP
5
2 x 1.25 x 0.9 mm
50 pF
SSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: