PDP SEO Portlet

TC7SH125F,LJ(CT

Buffer 1-CH Non-Inverting 3-State CMOS 5-Pin SSOP

Manufacturer:Toshiba
Avnet Manufacturer Part #: TC7SH125F,LJ(CT
Secondary Manufacturer Part#: TC7SH125F,LJ(CT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High speed: tPd = 3.8 ns (typ.) at Vcc = 5 V, 15 pF
  • Low power dissipation: Icc = 2 µA (max) at Ta = 25°C
  • High noise immunity: Vnih = Vnil = 28% Vcc (min)
  • 5.5 V tolerant input
  • Wide operating voltage range: Vcc = 2 to 5.5 V

Technical Attributes

Find Similar Parts

Description Value
SSOP
1 Element
5
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.05143
6000+
$0.04865
12000+
$0.04737
24000+
$0.04626
48000+
$0.04603