TC7SH09FU,LJ(CT
AND Gate 1-Element 2-IN CMOS 5-Pin SSOP
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: TC7SH09FU,LJ(CT
Secondary Manufacturer Part#: TC7SH09FU,LJ(CT
- RoHS 10 Compliant
- Tariff Charges
- AEC-Q100 (Rev. H)
- Wide operating temperature : Topr =-40 to 125°C
- High speed operation: tpZL = 3.2 ns (typ.) (Vcc = 5.0 V, Cl = 15 pF)
- Low power dissipation: Icc = 2.0 µA (max) (Ta = 25°C)
- Wide operating voltage range: Vcc = 2.0 to 5.5 V
- 5.5 V tolerant inputs
- 5.5 V power down protection output
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| AND | ||
| 260 | ||
| 8 mA | ||
| 11@50V|7.5@5V ns | ||
| 2 uA | ||
| Surface Mount | ||
| 2 | ||
| 1 | ||
| 0 | ||
| 0 | ||
| -40 to 85 °C | ||
| Open Drain | ||
| 5SSOP | ||
| 5 | ||
| 2 x 1.25 x 0.9 | ||
| No | ||
| Industrial | ||
| SSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |