PDP SEO Portlet

TC7SH09F,LJ(CT

AND Gate 1-Element 2-IN CMOS 5-Pin SSOP

Manufacturer:Toshiba
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: TC7SH09F,LJ(CT
Secondary Manufacturer Part#: TC7SH09F,LJ(CT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High speed operation : tpZL = 3.2 ns (typ.) at Vcc = 5 V, 15 pF
  • Low power dissipation : Icc = 2 µA (max) at Ta = 25°C
  • Wide operating voltage range : Vcc = 2 to 5.5 V
  • 5.5-V tolerant inputs
  • 5.5 V power down protection output

Technical Attributes

Find Similar Parts

Description Value
AND
260
8 mA
11@50V|7.5@5V ns
2 uA
Surface Mount
2
1
0
0
-40 to 85 °C
Open Drain
5SSOP
5
2.9 x 1.6 x 1.1
No
Industrial
SSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.05429
6000+
$0.05135
12000+
$0.05
24000+
$0.04875
48000+
$0.0485