PDP SEO Portlet

TC7SH08FU,LJ(CT

AND Gate, Single, 2 Input, 5 Pins, SSOP

Manufacturer:Toshiba
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: TC7SH08FU,LJ(CT
Secondary Manufacturer Part#: TC7SH08FU,LJ(CT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
AND
260
-8 mA
8 mA
7.9@5V ns
2 uA
Surface Mount
2
1
0
0
2 to 5.5 V
-40 to 125 to 85 °C
5SOT-353
5
2 x 1.25 x 0.9 mm
No
Extended Industrial
SOT-353

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.03857
6000+
$0.03649
12000+
$0.03553
24000+
$0.03462
48000+
$0.03375