TC7SH08F,LJ(CT
AND Gate, Single, 2 Input, 5 Pins, SSOP
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: TC7SH08F,LJ(CT
Secondary Manufacturer Part#: TC7SH08F,LJ(CT
- RoHS 10 Compliant
- Tariff Charges
- High speed operation : tPd = 4.3ns (typ.) at Vcc = 5V, 15pF
- Low power dissipation : Icc = 2 µA (max) at Ta = 25°C
- High noise immunity : Vnih = Vnil = 28% Vcc (min)
- 5.5V tolerant inputs
- Wide operating voltage range : Vcc = 2 to 5.5 V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| AND | ||
| 260 | ||
| -8 mA | ||
| 8 mA | ||
| 12.3@3.3V|7.9@5V ns | ||
| 2 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 1 | ||
| 0 | ||
| 0 | ||
| -40 to 85 °C | ||
| 5SSOP | ||
| 5 | ||
| 2.9 x 1.6 x 1.1 | ||
| No | ||
| Industrial | ||
| SSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |