PDP SEO Portlet

TC7SH00F,LJ(CT

NAND Gate, Single, 2 Input, 5 Pins, SSOP

Manufacturer:Toshiba
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: TC7SH00F,LJ(CT
Secondary Manufacturer Part#: TC7SH00F,LJ(CT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TC7SH00F,LJ(CT is a 2-input NAND gate IC (CMOS digital silicon monolithic IC).

  • AEC-Q100 (Rev. H) qualified, 5.5V tolerant inputs
  • Low power dissipation ICC is 2µA (max) (Ta = 25°C)
  • Balanced propagation delay: tPLH ˜ tPHL
  • Supply voltage range from 2V to 5.5V
  • Input leakage current is ±0.1µA max at (VIN = 5.5V or GND, 0 to 5.5V, Ta = 25°C)
  • Quiescent supply current is 2µA max at (VIN = VCC or GND, 5.5V, Ta = 25°C)
  • Propagation delay time is 3.7ns typ at (5.0 ±0.5V, CL =15pF, Ta = 25°C, input: tr = tf = 3ns)
  • Operating temperature range from -40°C to 125°C
  • SOT-25 (SMV) package

Technical Attributes

Find Similar Parts

Description Value
NAND
260
-8 mA
8 mA
11.4@3.3V|7.5@5V ns
2 uA
Surface Mount
MSL 1 - Unlimited
2
1
0
0
-40 to 85 °C
5SSOP
5
2.9 x 1.6 x 1.1
No
Industrial
SSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.05143
6000+
$0.04865
12000+
$0.04737
24000+
$0.04615
48000+
$0.045