PDP SEO Portlet

TC7SET32FU(T5L,JF)

Manufacturer:Toshiba
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: TC7SET32FU(T5L,JF)
Secondary Manufacturer Part#: TC7SET32FU(T5L,JF)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold|Tin-Silver|Tin-Bismuth
OR
260
9@5V ns
2 uA
Surface Mount
0
0
-40 to 85 °C
5SSOP
5
2 x 1.25 x 0.9 mm
No
SSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: