PDP SEO Portlet

TC7SET17F,LJ(CT

Buffer 1-CH Non-Inverting CMOS 5-Pin SSOP

Manufacturer:Toshiba
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: TC7SET17F,LJ(CT
Secondary Manufacturer Part#: TC7SET17F,LJ(CT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High speed tPd = 5.0 ns (typ.) at Vcc = 5 V, Cl = 15pF
  • Low power dissipation Icc = 2 µA (max) at Ta = 25°C
  • Compatible with TTL outputs
  • 5.5V tolerant input.

Technical Attributes

Find Similar Parts

Description Value
S
Buffer
260
-8 mA
8 mA
5.5 V
10.8@5V ns
1.35 uA
4.5 V
Surface Mount
MSL 1 - Unlimited
1
-40 to 85 °C
5SSOP
5
2.9 x 1.6 x 1.1
50 pF
No
Industrial
SSOP
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.03892