PDP SEO Portlet

TC7SET14F,LJ(CT

Inverter 1-Element CMOS 5-Pin SSOP

Manufacturer:Toshiba
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: TC7SET14F,LJ(CT
Secondary Manufacturer Part#: TC7SET14F,LJ(CT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High speed : tPd = 5.0 ns (typ.) at Vcc = 5 V, Cl = 15pF
  • Low power dissipation : Icc = 2 µA (max) at Ta = 25°C
  • Compatible with TTL outputs
  • 5.5V tolerant input.

Technical Attributes

Find Similar Parts

Description Value
Schmitt Trigger
Inverter
260
-8 mA
8 mA
5.5 V
9.6@5V ns
1.35 uA
4.5 V
Surface Mount
1
-40 to 85 °C
Schmitt Trigger
5SSOP
5
2.9 x 1.6 x 1.1
50 pF
No
Industrial
SSOP
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.05429
6000+
$0.05135
12000+
$0.05
24000+
$0.04898
48000+
$0.04873