PDP SEO Portlet

TC7SET126FU,LJ(CT

Bus Buffer, TC7SET126, 1 Element, 4.5 V to 5.5 V, 5 Pins, SSOP

Manufacturer:Toshiba
Avnet Manufacturer Part #: TC7SET126FU,LJ(CT
Secondary Manufacturer Part#: TC7SET126FU,LJ(CT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AEC-Q100 (Rev. H)
  • Wide operating temperature range: Topr = -40 to 125°C
  • High speed operation: tPd = 3.7 ns (typ.) (Vcc = 5.0 V, Cl = 15 pF)
  • Low power dissipation: Icc = 2.0 µA (max) (Ta = 25°C)
  • Compatible with TTL outputs: Vil = 0.8 V (max), Vih = 2.0 V (min)
  • 5.5 V tolerant inputs

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Buffer
260
-8 mA
8 mA
5.5 V
10.4@5V ns
1.35 uA
4.5 V
Surface Mount
MSL 1 - Unlimited
1
1
0
1
1 High
1
-40 to 85 °C
3-State
5
Non-Inverting
2 x 1.25 x 0.9
50 pF
No
Industrial
SSOP
5.5 V
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.04286
6000+
$0.04054
12000+
$0.03947
18000+
$0.03846
24000+
$0.0375