TC7SET08FU,LJ(CT
AND Gate, Single, 2 Input, 5 Pins, SSOP
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: TC7SET08FU,LJ(CT
Secondary Manufacturer Part#: TC7SET08FU,LJ(CT
- RoHS 10 Compliant
- Tariff Charges
- Wide operating temperature range: Topr = -40 to 125°
- High speed operation: tpd = 4.2 ns (typ.) (VCC = 5 V, CL = 15 pF)
- Low power dissipation: ICC = 2µA (max) (Ta = 25°)
- Compatible with TTL outputs: VIL = 0.8 V (max) VIH = 2.0 V (min)
- 5.5-V tolerant inputs
- Balanced Propagation Delay: tPLH˜ tPHL
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| AND | ||
| 260 | ||
| -8 mA | ||
| 8 mA | ||
| 9@5V ns | ||
| 1350 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 1 | ||
| 0 | ||
| 0 | ||
| -40 to 85 °C | ||
| 5SSOP | ||
| 5 | ||
| 2 x 1.25 x 0.9 | ||
| No | ||
| Industrial | ||
| SSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |