PDP SEO Portlet

TC7SET04FU,LJ(CT

Inverter, Single, 1 Input, 5 Pins, SSOP

Manufacturer:Toshiba
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: TC7SET04FU,LJ(CT
Secondary Manufacturer Part#: TC7SET04FU,LJ(CT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Inverter
260
-8 mA
10.5@5V ns
Surface Mount
-40 to 85 °C
5SSOP
5
2 x 1.25 x 0.9
No
Industrial
SSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.0351
6000+
$0.0348
12000+
$0.0343
24000+
$0.03381
48000+
$0.03332