PDP SEO Portlet

TC7SET04F,LJ(CT

Inverter, Single, 1 Input, 5 Pins, SSOP

Manufacturer:Toshiba
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: TC7SET04F,LJ(CT
Secondary Manufacturer Part#: TC7SET04F,LJ(CT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High speed : tPd = 5.0 ns (typ.)at Vcc = 5 V, Cl = 15 pF
  • Low power dissipation : Icc = 2 µA (max) at Ta = 25°C
  • Compatible with TTL outputs : Vil = 0.8 V (max), Vih = 2.0 V (min)
  • 5.5V tolerant input
  • Balanced Propagation Delays : tpLH = tpHL

Technical Attributes

Find Similar Parts

Description Value
Inverter
260
-8 mA
8 mA
5.5 V
10.5@5V ns
1.35 uA
4.5 V
Surface Mount
1
-40 to 85 °C
5SSOP
5
2.9 x 1.6 x 1.1
No
Industrial
SSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.06286
6000+
$0.05946
12000+
$0.0579
24000+
$0.05641
48000+
$0.055