PDP SEO Portlet

TC7SET02FU,LJ(CT

NOR Gate, Single, 2 Input, 5 Pins, SSOP

Manufacturer:Toshiba
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: TC7SET02FU,LJ(CT
Secondary Manufacturer Part#: TC7SET02FU,LJ(CT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AEC-Q100 (Rev. H)
  • Wide operating temperature range: Topr = -40 to 125 °C
  • High speed operation: tpd = 4.2 ns (typ.) (Vcc = 5.0 V, Cl = 15 pF)
  • Low power dissipation: Icc = 2.0 µA (max) (Ta = 25°)
  • Compatible with TTL outputs: Vil = 0.8 V (max) Vih = 2.0 V (min)
  • 5.5 V tolerant inputs
  • Balanced Propagation Delay: tPLH= tPHL

Technical Attributes

Find Similar Parts

Description Value
NOR
260
-8 mA
8 mA
9@5V ns
1.35 uA
Surface Mount
MSL 1 - Unlimited
2
1
0
0
-40 to 85 °C
5SSOP
5
2 x 1.25 x 0.9
No
Industrial
SSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.04714
6000+
$0.0446
12000+
$0.04342
24000+
$0.04231
48000+
$0.04196