TC7SET02F,LJ(CT
NOR Gate 1-Element 2-IN CMOS 5-Pin SSOP
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: TC7SET02F,LJ(CT
Secondary Manufacturer Part#: TC7SET02F,LJ(CT
- RoHS 10 Compliant
- Tariff Charges
- High speed : tpd = 4.2 ns (typ.) at Vcc = 5 V, Cl = 15pF
- Low power dissipation : Icc = 2 µA (max) at Ta = 25°C
- Compatible with TTL outputs : Vil = 0.8 V (max) Vih = 2.0 V (min)
- 5.5-V tolerant inputs
- Balanced Propagation Delays : tpLH = tpHL
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| NOR | ||
| 260 | ||
| -8 mA | ||
| 8 mA | ||
| 9@5V ns | ||
| 1.35 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 1 | ||
| 0 | ||
| 0 | ||
| -40 to 85 °C | ||
| 5SSOP | ||
| 5 | ||
| 2.9 x 1.6 x 1.1 | ||
| No | ||
| Industrial | ||
| SSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |