PDP SEO Portlet

TC7SBL66CFU,LF

Manufacturer:Toshiba
Product Category: Logic ICs, Bus Switches
Avnet Manufacturer Part #: TC7SBL66CFU,LF
Secondary Manufacturer Part#: TC7SBL66CFU,LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 x 1:1
Tin-Silver
Bus Switch
260
-50 mA
50 mA
18 Ohm
3.6 V
10 uA
1.65 V
Surface Mount
1
1
1
-40 to 85 °C
5SSOP
5
2 x 1.25 x 0.9
50 pF
Industrial
SSOP
1.8|2.5|3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: