PDP SEO Portlet

TC7S14FU,LF

Manufacturer:Toshiba
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: TC7S14FU,LF
Secondary Manufacturer Part#: TC7S14FU,LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Schmitt Trigger
Tin-Silver
Inverter Schmitt Trigger
260
-2.6 mA
2.6 mA
6 V
100@2V|20@4.5V|17@6V ns
1 uA
2 V
Surface Mount
1
-40 to 85 °C
Schmitt Trigger
5USV
5
2 x 1.25 x 0.9
50 pF
No
Industrial
USV
2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.07
6000+
$0.06622
12000+
$0.06447
24000+
$0.06282
48000+
$0.06125