PDP SEO Portlet

TC7S14FU(TE85L,F)

Inverter Schmitt Trigger, Single, 1 Input, 5 Pins, SSOP

Manufacturer:Toshiba
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: TC7S14FU(TE85L,F)
Secondary Manufacturer Part#: TC7S14FU(TE85L,F)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold|Tin-Silver|Tin-Bismuth
Inverter Schmitt Trigger
260
-2.6 mA
100@2V|20@4.5V|17@6V ns
Surface Mount
-40 to 85 °C
5SSOP
5
2 x 1.25 x 0.9 mm
50 pF
No
SSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: