TC7S04FU,LF
Inverter 1-Element 1Input 5-Pin SSOP
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: TC7S04FU,LF
Secondary Manufacturer Part#: TC7S04FU,LF
- RoHS 10 Compliant
- Tariff Charges
The TC7S04 is a high speed C2MOS Inverter fabricated with silicon gate C2MOS technology.
It achieves high speed operation similar to equivalent LSTTL while maintaining the C2MOS low power dissipation.
The internal circuit is composed of 3 stages including buffer output, which enables high noise immunity and stable output.
The input is equipped with protection circuits against static discharge or transient excess voltage.
Output currents are 1/2 compared to TC74HC series models.
- High speed: tpd = 7 ns (typ.) at VCC = 5 V
- Low power dissipation: ICC = 1 µA (max) at Ta = 25°C
- High noise immunity: VNIH = VNIL = 28% VCC (min)
- Output drive capability: 5 LSTTL loads
- Symmetrical output impedance: |IOH| = IOL = 2 mA (min)
- Balanced propagation delays: tpLH ~- tpHL
- Wide operating voltage range: VCC (opr) = 2 to 6 V
- SSOP5-P-0.65A: 0.006 g (typ.)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| HC | ||
| Inverter | ||
| 260 | ||
| -2.6 mA | ||
| 2.6 mA | ||
| 6 V | ||
| 17@6V ns | ||
| 1 uA | ||
| 2 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 1 | ||
| 0 | ||
| 0 | ||
| 2 to 6 V | ||
| -40 to 85 to 85 °C | ||
| 5SSOP | ||
| 5 | ||
| 2 x 1.25 x 0.8 mm | ||
| No | ||
| Industrial | ||
| SSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |