TC7S02F,LF
Gate NOR Flash 1-Element 2Input 5-Pin SSOP
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: TC7S02F,LF
Secondary Manufacturer Part#: TC7S02F,LF
- RoHS 10 Compliant
- Tariff Charges
- High Speed : tPd = 7ns (typ.) at Vcc = 5 V
- Low power dissipation : Icc = 1 µA (max) at Ta = 25°C
- High noise immunity : Vnih = Vnil = 28% Vcc (min)
- Output drive capability : 5 LSTTL Loads
- Symmetrical Output Impedance : |Ioh| = Iol= 2mA (min)
- Balanced propagation delays : tpLH = tpHL
- Wide operating voltage range : Vcc = 2 to 6 V
- Package: SSOP5-P-0.95
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| NOR | ||
| 260 | ||
| -2.6 mA | ||
| 2.6 mA | ||
| 17@6V ns | ||
| 1 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 1 | ||
| 0 | ||
| 0 | ||
| 2 to 6 V | ||
| -40 to 85 to 85 °C | ||
| LSTTL | ||
| 5SSOP | ||
| 5 | ||
| 2.9 x 1.6 x 1 mm | ||
| No | ||
| Industrial | ||
| SSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |