PDP SEO Portlet

TC7QPB9306FT(EL)

Manufacturer:Toshiba
Product Category: Logic ICs, Bus Switches
Avnet Manufacturer Part #: TC7QPB9306FT(EL)
Secondary Manufacturer Part#: TC7QPB9306FT(EL)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4 x 1:1
TC
Bus Switch
5@5V Ohm
5, 5.5 V
12@3.3V@5V ns
4 uA
1.65, 2.3 V
Surface Mount
1
1
8
-40 to 85 °C
14TSSOP
14 pF
Industrial
1.8, 2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.20482
4000+
$0.19684
8000+
$0.18886
16000+
$0.18088
32000+
$0.17756