PDP SEO Portlet

TC7PZ17FU,LJ(CT

X34 PB-F DUAL SCHMITT BUFFER

Manufacturer:Toshiba
Avnet Manufacturer Part #: TC7PZ17FU,LJ(CT
Secondary Manufacturer Part#: TC7PZ17FU,LJ(CT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TC7PZ17FU,LJ(CT is a dual schmitt buffer.

  • AEC-Q100 (Rev. H) qualified
  • High output current is ±24mA min at VCC = 3.0V
  • Propagation delay time is 3.7ns typ (VCC = 3.3 ±0.3V, Ta = 25°C)
  • Operation voltage range from 1.65 to 5.5V
  • 5.5V tolerant inputs
  • 5.5V power down protection output
  • Quiescent supply current is 1µA max (VCC = 1.65 to 5.5V, VIN = 5.5 V or GND)
  • Input capacitance is 4pF typ (VCC = 0 to 5.5V, Ta = 25°C)
  • Power dissipation capacitance is 24pF typ (VCC = 3.3V, Ta = 25°C)
  • 6-pin SOT-363 package, operating temperature range from -40°C to 125°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  84000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.03861
6000+
$0.03828
12000+
$0.03774
24000+
$0.03719
48000+
$0.03665