TC7PZ14FU,LJ(CT
Logic IC, Schmitt Trigger Inverter, Dual, 1 Input, 6 Pins, SOT-363
Manufacturer:Toshiba
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: TC7PZ14FU,LJ(CT
Secondary Manufacturer Part#: TC7PZ14FU,LJ(CT
- RoHS 10 Compliant
- Tariff Charges
TC7PZ14FU,LJ(CT is a dual schmitt inverter.
- AEC-Q100 (Rev. H) qualified
- High output current is ±24mA (min) at VCC = 3.0V
- Super high speed operation tpd = 3.7ns (typ.) at VCC = 5.0V, CL = 50pF
- Operation voltage range from 1.65 to 5.5V
- 5.5V tolerant inputs, 5.5V power down protection output
- Supply voltage range from 1.65 to 5.5V
- Quiescent supply current is 1µA max (1.65 to 5.5V, VIN = 5.5 V or GND)
- Propagation delay time is 9.1ns typ (CL = 15pF, VCC = 1.8 ±0.15V, RL = 1Mohm, Ta = 25°C)
- Power dissipation capacitance is 24pF typical (3.3V, Ta = 25°C)
- 6-pin SOT-363 package, operating temperature range from -40 to 125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOT-363 | ||
| Schmitt Trigger Inverter | ||
| TC7PZ14 | ||
| Dual | ||
| 1 | ||
| 6 | ||
| 125 °C | ||
| -40 °C | ||
| 32 mA | ||
| 5.5 V | ||
| 1.65 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |