PDP SEO Portlet

TC7PZ07FU,LJ(CT

Logic IC, Non-Inverter, Dual, 2 Inputs, 6 Pins, SOT-363

Manufacturer:Toshiba
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: TC7PZ07FU,LJ(CT
Secondary Manufacturer Part#: TC7PZ07FU,LJ(CT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TC7PZ07FU,LJ(CT is a silicon monolithic CMOS digital integrated circuit.

  • Dual non-inverter (open drain)
  • 5.5V tolerant inputs, 5.5V power down protection output
  • VCC operating voltage range from 1.65V to 5.5V
  • Input leakage current is ±1µA maximum at (VIN = 5.5V or GND, Ta = 25°C)
  • Quiescent supply current is 1µA maximum at (VIN = 5.5 V or GND, Ta = 25°C)
  • Propagation delay time is 5.5ns typical at (RL = 500 ohm, 1.8 ±0.15VCC, CL = 50pF, Ta = 25°C)
  • Input capacitance is 4pF typical at (Ta = 25°C, input: tr = tf = 3ns)
  • Operating temperature range from -40°C to 85°C
  • SOT-363 package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  255000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.03525
6000+
$0.03495
12000+
$0.03435
24000+
$0.03375
48000+
$0.03315