PDP SEO Portlet

TC7MPB9327FT(EL)

Manufacturer:Toshiba
Product Category: Logic ICs, Bus Switches
Avnet Manufacturer Part #: TC7MPB9327FT(EL)
Secondary Manufacturer Part#: TC7MPB9327FT(EL)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 x 1:2
Gold over Nickel Palladium
Bus Switch
16 Ohm
5|5.5 V
2.2@2.5V@3.3V ns
4 uA
1.65|2.3 V
Surface Mount
1
2
4
-40 to 85 °C
14TSSOP
14
5.4(Max) x 4.4 x 1
Industrial
TSSOP
2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.20429
4000+
$0.19324
8000+
$0.18816
16000+
$0.18525
32000+
$0.1843