PDP SEO Portlet

TC78S600FTG(O,EL)

PWM Stepper Motor Driver 2.7V to 5.5V 24-Pin WQFN

Manufacturer:Toshiba
Avnet Manufacturer Part #: TC78S600FTG(O,EL)
Secondary Manufacturer Part#: TC78S600FTG(O,EL)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC78S600FTG is a PWM constant-current type stepping motor driver IC designed for sinusoidal-input micro-step control of stepping motors. The TC78S600FTG can be used in applications that require 1-2-phase, W1-2-phase, 2W1-2 phase, and 4W1-2 phase excitation modes. The TC78S600FTG is capable of forward and reverse driving of a 2-phase bipolar stepping motor using only a clock signal. This product has a MOS structure and is sensitive to electrostatic discharge. When handling this product, ensure that the environment is protected against electrostatic discharge by using an earth strap, a conductive mat and an ionizer. Ensure also that the ambient temperature and relative humidity are maintained at reasonable levels. Do not insert devices in the wrong orientation or incorrectly. Otherwise, it may cause the device breakdown, damage and/or deterioration.

  • Motor power supply voltage: Vm = 15V (max)
  • Control power supply voltage: Vcc = 2.7 to 5.5V (operation range)
  • Output current: Iout = 0.8A (max)
  • Output ON-resistance: Ron = 1.2O (upper and lower sum)
  • Decoder that enables micro step control with the clock signal
  • Selectable phase excitation modes (1-2, W1-2, 2W1-2, and 4W1-2)
  • Internal pull-down resistors on inputs: 200 kO (typ.)
  • Output monitor pin ( MO )/
  • Over current protection (ISD), Thermal shutdown (TSD) circuit, and Under voltage lockout (UVLO) circuit.
  • Package: WQFN24
  • Fast decay: always 12.5%
  • Built-in cross conduction protection circuit

Technical Attributes

Find Similar Parts

Description Value
Stepping Motor Driver IC
Tin-Silver-Copper
260 °C
6 mA
Surface Mount
MSL 1 - Unlimited
4
24
2.7000, 5.5000 V
-20 to 85 °C
85 °C
-20 °C
800 mA
15 V
24WQFN
24
4 x 4 x 0.7 mm
WQFN
5.5 V
2.7 V
PWM Stepper Motor Driver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $: